Interface Modules
B140-110
Cat5 / Cat6 Extender, Repeater, 1920x1080 at 60Hz
Eaton (formerly TrippLite)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Function
Interface Module
Minimum Operating Supply Voltage (V)
100
Maximum Operating Supply Voltage (V)
240
Typical Supply Current (mA)
500
Mounting
Pole|Rack|Wall
Package Height
25.4
Package Width
63.5
Package Length
114.3

