スイッチトグル
B12JJPF
Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Lighted Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Bushing Type
Unthreaded
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
100000
Actuator Color
Clear
Actuator Length (mm)
6.3
Number of Rows
1
Mounting
PC Mount
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.1
Terminal Pitch (mm)
2.54
Seal
Total/Epoxy
Seal Location
Body/Terminals
Seal Description
Total/Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Size Type
Sub-Miniature
Body Length (mm)
8.8
Bushing Length (mm)
3.5
Body Depth (mm)
8.8
Body Height (mm)
9.6
Product Length (mm)
8.8
Product Depth (mm)
8.8
Product Height (mm)
19.4
Order Quantity

