Arrow Electronic Components Online
B12J1K5E|OHMITE|simage
B12J1K5E|OHMITE|limage
Resistor Fixed Single-Through Hole

B12J1K5E

Res Wirewound 1.5K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1.5K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    625
  • Power Rating (W)
    12
  • Technology
    Wirewound
  • Temperature Coefficient (ppm/°C)
    ±260
  • Temperature Range @ Derated Power (°C)
    25 to 350
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Vitreous Enamel
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    7.94
  • Product Length (mm)
    44.45
  • Lead Diameter (mm)
    1.02
  • Lead Length (mm)
    38.1
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources