Connector Headers and PCB Receptacles
B12B-PUDSS-1(LF)(SN)
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Bag
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC|250VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
14
Product Depth (mm)
8.3
Product Height (mm)
9.6
Mounting
Through Hole

