Top Searched
Thyristor Surge Protection Devices - TSPDs
B1101UALRP
Thyristor Surge Protection Devices 201.2V 20A 6-Pin Modified MS-013 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Direction Type
Bi-Directional
Repetitive Peak Reverse Voltage (V)
201.2(Min)
Repetitive Peak Forward Blocking Voltage (V)
201.2(Min)
Peak On-State Voltage (V)
4@2.2A
Maximum Peak Pulse Current (A)
150(Min)
Rated Average On-State Current (A)
2.2
Surge Current Rating (A)
20(Min)
Maximum Holding Current (mA)
100(Min)
Repetitive Peak Off-State Current (mA)
0.005
Maximum Rate of Rise of On-State Current (A/us)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.36(Max)
Package Width
7.44(Max)
Package Length
9.25(Max)
PCB changed
6
Standard Package Name
SO
Supplier Package
Modified MS-013
Pin Count
6
Lead Shape
Gull-wing

