Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
High Power
No
Mounting
Surface Mount
Package Height
1.5
Package Width
1
Package Length
3.2
PCB changed
2
Supplier Package
Chip LED
Pin Count
2

