Connector Headers and PCB Receptacles
B10B-XH-A(LF)(SN)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder ST Top Entry Thru-Hole Box
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Polarization Type
Dual Slot/Dual Side Slot
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC|250VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
27.4
Product Depth (mm)
5.75
Product Height (mm)
7
Tail Length (mm)
3.4
Mounting
Through Hole

