Arrow Electronic Components Online
B1010-2R5155-R|EATON|simage
B1010-2R5155-R|EATON|limage
Capacitor Electric Double Layer- Supercaps

B1010-2R5155-R

Cap Supercap 1.5F 2.5V -20% to 80% ( 10.5 X 14.8mm ) Radial 5mm 7uA 0.3 Ohm 1000h 70°C Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1.5F
  • Tolerance
    -20% to 80%
  • Voltage
    2.5VDC
  • ESR (Ohm)
    0.3
  • Equivalent Series Resistance Type
    Very Low
  • IR (mA)
    1.3
  • IL (uA)
    7
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    10.5 X 14.8
  • Product Diameter (mm)
    10.5(Max)
  • Product Height (mm)
    14.8(Max)
  • Product Weight (g)
    1.9
  • Lead Diameter (mm)
    0.6
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

Documentation and Resources

Datasheets
Design resources