Connector Headers and PCB Receptacles
B06B-XASK-1(LF)(SN)
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Box
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Polarization Type
Center Key/Dual Key
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC|250VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
17.5
Product Depth (mm)
6.4
Product Height (mm)
8.8
Tail Length (mm)
3.4
Mounting
Through Hole
Order Quantity

