Arrow Electronic Components Online
No Image Available
Ethernet Switches

B064-016-01-IPG

Ethernet Switch 16-Port 1000Mbps Box

Eaton
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A991.c.10.b
  • Part Status
    Active
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    16
  • Maximum Data Rate (Mbps)
    1000
  • Typical Data Rate (Mbps)
    10/100/1000
  • Fiber Support
    No
  • Integrated LED Drivers
    Yes
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources