Arrow Electronic Components Online
B04PVL|JST|simage
B04PVL|JST|limage
Connector Headers and PCB Receptacles

B04P-VL

Conn Shrouded Header HDR 4 POS 6.2mm Solder ST Thru-Hole Box

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    6.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    600VDC|600VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Box
  • Product Length (mm)
    13.4
  • Product Depth (mm)
    18
  • Product Height (mm)
    16.4
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources