Arrow Electronic Components Online
B04BZESK1DTLFSNN|JST|limage
B04BZESK1DTLFSNN|JST|originalImage
Connector Headers and PCB Receptacles

B04B-ZESK-1D (T)(LF)(SN)(N)

Conn Shrouded Header (3 Sides) HDR 4 POS 1.5mm Solder ST Thru-Hole Box

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shrouded Header (3 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    9
  • Product Depth (mm)
    5.75
  • Product Height (mm)
    8.5
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources