Connector Headers and PCB Receptacles
B03P-VL
Conn Shrouded Header HDR 3 POS 6.2mm Solder ST Thru-Hole Box
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6.2
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Packaging
Box
Product Length (mm)
19.6
Product Depth (mm)
14.2
Product Height (mm)
16.4
Mounting
Through Hole
Order Quantity

