Arrow Electronic Components Online
B03BJ21SKGGXRLFAU|JST|simage
B03BJ21SKGGXRLFAU|JST|limage
Connector Headers and PCB Receptacles

B03B-J21SK-GGXR (LF)(AU)

Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Box

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    4.6
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    10.2
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    15.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources