Arrow Electronic Components Online
B02DRLFSN|JST|simage
B02DRLFSN|JST|limage
Connector Headers and PCB Receptacles

B02-DR(LF)(SN)

Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Box

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    100VDC|100VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    6
  • Product Depth (mm)
    4.8
  • Product Height (mm)
    5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources