RF/Wireless Development Boards and Kits
B-WL5M-SUBG1
STM32WL RF Transceiver Expansion Board
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Expansion Board
Supported Device
STM32WL
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
960(Max)
Interface Type
USB

