Arrow Electronic Components Online
BLVDS7WSVGA|STMICRO|simage
BLVDS7WSVGA|STMICRO|limage
TFT Modules

B-LVDS7-WSVGA

7in TFT WSVGA 1024x600Pixels LVDS LED Backlight 40-Pin

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8524.91.90.00
  • Automotive
    No
  • PPAP
    No
  • Display Size (in)
    7
  • Pixel Format (Pixels)
    1024x600
  • Resolution Standard
    WSVGA
  • Backlight
    LED
  • Display Color (Colors)
    16,700,000
  • Touchscreen
    Yes
  • Active Area (mm)
    154.2144x85.92
  • Outline Dimensions (mm)
    166.2x100.3x11
  • Interface Type
    LVDS
  • Mounting
    Panel
  • Package Height
    100.3
  • Package Width
    11
  • Package Length
    166.2
  • PCB changed
    40
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources