Arrow Electronic Components Online
BL475EIOT01A2|STMICRO|simage
BL475EIOT01A2|STMICRO|limage
Embedded System Development Boards and Kits

B-L475E-IOT01A2

STM32L4 Microcontroller Development Kit 128KB RAM 1MB/8MB Flash/SPI Flash Linux/Mac OS/Win 7/Win 8/Win 10/Win XP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8473.30.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    STM32L4
  • Supported Device Technology
    Microcontroller
  • RAM Size
    128KB
  • Program Memory Size
    1MB/8MB
  • Program Memory Type
    Flash/SPI Flash
  • USB
    2
  • SPI
    1
  • Operating Systems
    Linux|Mac OS|Win 7|Win 8|Win 10|Win XP
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources