Arrow Electronic Components Online
BL462ECELL1|STMICRO|originalImage
BL462ECELL1|STMICRO|limage
Embedded System Development Boards and Kits

B-L462E-CELL1

TM32L462REY6TR Microcontroller Development Tool 160KB RAM 512KB/1MB Flash/SPI Flash Win 7/Win 8/Win 10/Linux 64bit/Mac

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Tool
  • Supported Device
    TM32L462REY6TR
  • Supported Device Technology
    Microcontroller
  • RAM Size
    160KB
  • Program Memory Size
    512KB/1MB
  • Program Memory Type
    Flash/SPI Flash
  • USB
    3
  • I2C
    1
  • UART
    2
  • Display Type
    OLED
  • Operating Systems
    Mac|Linux 64bit|Win 10|Win 8|Win 7
  • Main Program Memory Type
    Flash
  • Linux
    Linux 64-bit
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources