Arrow Electronic Components Online
AZ317HTRG1|DIODEZTX|simage
AZ317HTRG1|DIODEZTX|limage
Linear Regulators

AZ317HTR-G1

LDO Regulator Pos 1.25V 1A T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Maximum Output Current (A)
    1
  • Maximum Input Voltage (V)
    15
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources