Arrow Electronic Components Online
AZ23B2V7G318|VISHAY|simage
AZ23B2V7G318|VISHAY|limage
Zener

AZ23B2V7-G3-18

Diode Zener Dual Common Anode 2.7V 2% 500mW 3-Pin SOT-23 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Dual Common Anode
  • Typical Zener Voltage (V)
    2.7
  • Zener Voltage Tolerance
    2%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    20
  • Maximum Zener Impedance (Ohm)
    100
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Voltage Temperature Coefficient
    -0.065%/°C
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    1.32
  • Package Length
    2.95
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources