Arrow Electronic Components Online
AZ22GKE|OHMITE|simage
AZ22GKE|OHMITE|limage
Resistor Fixed Single-Through Hole

AZ22GKE

Res Ceramic Composition 2.2 Ohm 10% 5.5W Epoxy RDL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    2.2
  • Tolerance
    10%
  • Power Rating (W)
    5.5
  • Technology
    Ceramic Composition
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Range @ Derated Power (°C)
    50 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Radial
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    27
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Length (mm)
    30
  • Product Depth (mm)
    26
  • Product Height (mm)
    26
  • Product Weight (g)
    33
  • Lead Diameter (mm)
    1.02
  • Lead Length (mm)
    16.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources