Linear Regulators
AZ1117R-1.2TRG1
LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-89 T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.2
Maximum Output Current (A)
1
Maximum Input Voltage (V)
15
Maximum Dropout Voltage @ Current (V)
1.1@0.1A|1.18@0.5A|1.25@1A
Line Regulation
6mV
Load Regulation
10mV
Maximum Quiescent Current (mA)
10
Maximum Junction Ambient Thermal Resistance
165°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5 mm
Package Width
2.5 mm
Package Length
4.5 mm
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat
Order Quantity

