Linear Regulators
AZ1117H-ADJTRE1
LDO Regulator Pos 1.25V to 12V 1A 4-Pin(3+Tab) SOT-223 T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
1.25 to 12
Maximum Output Current (A)
1
Maximum Input Voltage (V)
15
Maximum Dropout Voltage @ Current (V)
1.1@0.1A|1.18@0.5A|1.25@1A
Reference Voltage (V)
1.27
Line Regulation
0.2%
Load Regulation
0.4%
Maximum Quiescent Current (mA)
10
Junction to Ambient
120°C/W
Junction to Case
25°C/W(Typ)
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

