Arrow Electronic Components Online
AZ1117H1.2TRG1|DIODEZTX|simage
AZ1117H1.2TRG1|DIODEZTX|limage
Linear Regulators

AZ1117H-1.2TRG1

LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-223 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    1
  • Maximum Input Voltage (V)
    15
  • Maximum Dropout Voltage @ Current (V)
    1.1@0.1A, 1.18@0.5A, 1.25@1A
  • Line Regulation
    6mV
  • Load Regulation
    10mV
  • Maximum Quiescent Current (mA)
    10
  • Maximum Junction Ambient Thermal Resistance
    120°C/W
  • Special Features
    Current Limit, Short Circuit Protection, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources