Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Yellow
Number of LEDs
2
LED Material
GaP/GaAsP
Lens Shape Type
Rectangular
Lens Appearance
Colorless
Mounting Orientation
Right Angle
Intensity
5.2mcd|3mcd
Dominant Wavelength (nm)
567/590
Peak Wavelength (nm)
560/580
Viewing Angle (°)
150/140
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
4
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
2 mm
Package Length
3 mm
PCB changed
3
Pin Count
3

