Arrow Electronic Components Online
AYG5V15085M3|PANASONI|limage
AYG5V15085M3|PANASONI|simage
Cable Assembly Fiber Optic

AYG5V15085M3

Cable Assembly Optical Cable 0.5m Fiber Optic to Fiber Optic Box

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Optical Cable
  • Connector Type A
    Fiber Optic
  • Connector Type B
    Fiber Optic
  • Cable Length (m)
    0.5
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources