Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
24
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Dual Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VAC|50VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Length (mm)
14
Product Depth (mm)
3.2
Product Height (mm)
1
Mounting
Surface Mount
Order Quantity

