Arrow Electronic Components Online
AYF530435|PANASONI|simage
AYF530435|PANASONI|limage
Dev Kit

AYF530435

Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Contact Type
    Dual Contact
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Maximum Insertion Force
    0.2N
  • Mating Cycle (Cycles)
    20
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4
  • Product Depth (mm)
    3.7
  • Product Height (mm)
    1
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources