Arrow Electronic Components Online
AYA01CC24L|ARTESYNP|simage
AYA01CC24L|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

AYA01CC24-L

Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W 5-Pin DIP Module

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inverting|Non-Inverting|Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    -0.1|0.1
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.2%
  • Efficiency (%)
    87
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources