Arrow Electronic Components Online
AYA01B48L|ARTESYNP|simage
AYA01B48L|ARTESYNP|limage
Reduced Price
DC to DC Converter and Switching Regulator Module

AYA01B48-L

Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 4-Pin DIP Module

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    12
  • Output Current (A)
    0.25
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.2%
  • Efficiency (%)
    86
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources