DC to DC Converter and Switching Regulator Module
AYA00BB05-L
Module DC-DC 5VIN 2-OUT -12V/12V 0.083A 2W 5-Pin DIP Module
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
10
Output Voltage (V)
-12|12
Output Current (A)
0.083
Output Power (W)
2
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.2%
Efficiency (%)
84
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
8
Package Width
14
Package Length
14
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
5

