DC to DC Converter and Switching Regulator Module
AYA00B24-L
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 4-Pin DIP Module
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
0.167
Output Power (W)
2
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.2%
Efficiency (%)
87
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
8
Package Width
14
Package Length
14
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
4

