Reduced Price
Capacitor Ceramic Single Layer
AY2680K29Y5SS63L7
Cap Ceramic Suppression X1/Y2 68pF 440VAC/300VAC Y5S 10%( 7.5 X 5mm) Radial Disc 7.5mm 125°C Bulk Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.60
Automotive
Yes
PPAP
Unknown
Type
Ceramic Disc
Capacitance Value
68pF
Tolerance
10%
Voltage
440VAC|300VAC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
Y5S
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Suppression Class
X1/Y2
Dissipation Factor (%)
2.5
Size (mm)
7.5 X 5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
7.5(Max)
Product Depth (mm)
5(Max)
Seated Plane Height (mm)
10.5(Max)
Mounting
Through Hole

