Arrow Electronic Components Online
AY220KE|OHMITE|simage
AY220KE|OHMITE|limage
Resistor Fixed Single-Through Hole

AY220KE

Res Ceramic Composition 22 Ohm 10% 4.5W Epoxy RDL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    22
  • Tolerance
    10%
  • Power Rating (W)
    4.5
  • Technology
    Ceramic Composition
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Range @ Derated Power (°C)
    50 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    22.5
  • Termination Forming
    Formed
  • Package Shape
    Cylindrical
  • Product Length (mm)
    25
  • Product Depth (mm)
    21
  • Product Height (mm)
    26
  • Product Weight (g)
    19
  • Lead Diameter (mm)
    1.02
  • Lead Length (mm)
    4.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources