Arrow Electronic Components Online
AXX3FBULK|AMPHENOL|simage
AXX3FBULK|AMPHENOL|limage
Connector Audio and Video

AXX3F BULK

Conn XLR F 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    XLR
  • Gender
    F
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    50V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Mating Cycle (Cycles)
    1000
  • Shell Plating
    Nickel
  • Housing Color
    Black
  • Product Length (mm)
    75
  • Product Depth (mm)
    21.2
  • Product Height (mm)
    23
  • Mounting
    Cable Mount
  • Housing Material
    Zinc Alloy Die Cast
  • Contact Plating
    Silver

Documentation and Resources

Datasheets
Design resources