Arrow Electronic Components Online
AXT400324|PANASONI|simage
AXT400324|PANASONI|limage
Connector Headers and PCB Receptacles

AXT400324

Conn Board to Board HDR 100 POS 0.4mm Solder ST Top Entry SMD T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    100
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.4
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    60VDC|60VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    90
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Length (mm)
    21.9
  • Product Depth (mm)
    2.35
  • Product Height (mm)
    2.24
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources