Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Logic Family
AXP
Logic Function
Voltage Level Translator
Channel Type
Unidirectional
Number of Channels
1
Maximum Propagation Delay Time @ Maximum CL (ns)
40(Typ)@0.9V
Absolute Propagation Delay Time (ns)
38
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
0.9
Typical Operating Supply Voltage (V)
3.3|5|1.8|2.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.001
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.46(Max)
Package Width
1
Package Length
1.45
PCB changed
6
Supplier Package
XSON
Pin Count
6
Order Quantity

