ESD Suppressors
AXGD10402KR
ESD Suppressor TVS Bi-Dir 24V Automotive AEC-Q200 2-Pin Case 0402(1006Metric) T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Yes
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum ESD Pulse Withstand (Pulses)
1000
Maximum Response Time (ns)
1
Maximum Working Voltage (V)
24
Maximum Clamping Voltage (V)
40(Typ)
Typical Trigger Voltage (V)
250
Maximum Reverse Leakage Current (uA)
0.001(Typ)
Capacitance Value (pF)
0.04(Typ)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.51
Package Length
1.02
PCB changed
2
Supplier Package
Case 0402(1006Metric)
Pin Count
2
Order Quantity

