Connector Headers and PCB Receptacles
AXG724047A
Conn Board to Board RCP 24 POS 0.35mm Solder ST SMD T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
24
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.35
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
60VDC|60VAC
Maximum Contact Resistance (mOhm)
90
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
6.7
Product Depth (mm)
2.2
Product Height (mm)
0.59
Mounting
Surface Mount
Order Quantity

