Arrow Electronic Components Online
AXF361500|PANASONI|simage
AXF361500|PANASONI|limage
Connector Headers and PCB Receptacles

AXF361500

Conn Board to Board SKT 4Power/2Signal POS Solder ST Top Entry SMD Reel

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    SKT
  • Number of Contacts
    4Power/2Signal
  • Number of Rows
    2/2
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    (3/0.3)/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20/90
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Reel
  • Product Length (mm)
    4.45
  • Product Depth (mm)
    2.4
  • Product Height (mm)
    0.59
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources