DC to DC Converter and Switching Regulator Module
AXA003A0X-SRZ
Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 3A 5-Pin SMD Module T/R
OmniOn Power™Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
8.3
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
14
Output Voltage (V)
0.75 to 5.5
Output Current (A)
3
Input/Output Type
DC/DC
Typical Standby Current (mA)
1.2
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
0.4%Vo(Typ)
Line Regulation
0.3%Vo(Typ)
Efficiency (%)
89
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
2.8
Output Type
Adjustable
Mounting
Surface Mount
Package Height
5.7
Package Width
11.4
Package Length
20.3
PCB changed
5
Supplier Package
SMD Module
Pin Count
5