Arrow Electronic Components Online
AXA000BB18LHS|ARTESYNP|simage
AXA000BB18LHS|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

AXA000BB18-LHS

Module DC-DC 24VIN 2-OUT -12V/12V -0.41A/0.41A 10W 6-Pin

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.41|0.41
  • Output Power (W)
    10
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    450
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.3%
  • Efficiency (%)
    86
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    17.46(Max)
  • Package Width
    25.4
  • Package Length
    31(Max)
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources