Arrow Electronic Components Online
AX8052F1433TX40|ONSEMI|simage
AX8052F1433TX40|ONSEMI|limage
RF Transceivers

AX8052F143-3-TX40

RF Transceiver AFSK/ASK/FM/FSK/GFSK/GMSK/MSK/PSK 3V 40-Pin QFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    AFSK/ASK/FM/FSK/GFSK/GMSK/MSK/PSK
  • Maximum Data Rate
    125Kbps
  • Maximum RF Operating Frequency Range (MHz)
    0.04 to 100|100 to 500|1500 to 2500
  • Maximum RF Operating Frequency (MHz)
    1050
  • Operating Band Frequency (MHz)
    27 to 1050
  • Minimum Operating Supply Voltage
    1.8V
  • Typical Operating Supply Voltage
    3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources