Reduced Price
SMD Crystal Oscillators
AX7DAF2-100.0000T
Oscillator XO 100MHz ±50ppm LVDS 55% 3.3V 8-Pin SMD T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
100
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±15 (10th)
Maximum Symmetry (%)
55
Output Level
LVDS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.8
Package Width
5
Package Length
7
PCB changed
8
Pin Count
8
Order Quantity

