SMD Crystal Oscillators
AX7DAF1-312.5000C
Oscillator XO 312.5MHz ±50ppm LVDS 55% 3.3V 8-Pin SMD Cut Tape
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
312.5
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±15 (10th)
Maximum Symmetry (%)
55
Output Level
LVDS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
1.8
Package Width
5
Package Length
7
PCB changed
8
Pin Count
8
Order Quantity

