Arrow Electronic Components Online
AX5F6M|AMPHENOL|simage
AX5F6M|AMPHENOL|limage
Connector Audio and Video

AX5F6M

Conn XLR Connector RCP 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    RCP
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    133V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Zinc Die Cast
  • Shell Plating
    Nickel
  • Housing Color
    Black/White
  • IP Rating
    IP40
  • Packaging
    Box
  • Product Weight (g)
    33
  • Product Length (mm)
    72
  • Product Depth (mm)
    21.2
  • Product Height (mm)
    21.6
  • Mounting
    Cable Mount
  • Housing Material
    Glass Filled Polyamide 6/6
  • Contact Plating
    Tin
  • Contact Material
    Phosphor Bronze
Order Quantity

Documentation and Resources

Datasheets
Design resources