SMD Crystal Oscillators
AX3PAF1-156.2500
Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD Bulk
AbraconYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
156.25
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±15 (20th)
Maximum Symmetry (%)
55
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Bulk
Mounting
Surface Mount
Package Height
1
Package Width
2.5
Package Length
3.2
PCB changed
6
Pin Count
6
Order Quantity

