Arrow Electronic Components Online
AX3DAF1200.0000T|ABRACON|originalImage
AX3DAF1200.0000T|ABRACON|limage
SMD Crystal Oscillators

AX3DAF1-200.0000T

Oscillator XO 200MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    200
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±15 (20th)
  • Maximum Symmetry (%)
    55
  • Output Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources