Arrow Electronic Components Online
AX1000FG676I|MICROCHP|simage
AX1000FG676I|MICROCHP|limage
Field Programmable Gate Arrays - FPGAs

AX1000-FG676I

FPGA AxceleratorFamily 612KGates 12096Cells 649MHz 1.5V 676-Pin FBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991.d
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Axcelerator
  • Process Technology
    0.15um
  • User I/Os
    418
  • Number of I/O Banks
    8
  • Number of Inter Dielectric Layers
    7
  • Number of Registers
    12096
  • Operating Supply Voltage (V)
    1.5
  • Logic Elements
    12096
  • Device System Gates
    1000000
  • Program Memory Type
    OTP
  • Embedded Memory (Kbit)
    162
  • Total Number of Block RAM
    36
  • Device Logic Gates
    612000
  • Device Logic Units
    12096
  • Number of Global Clocks
    8
  • Device Number of DLLs/PLLs
    8
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    649
  • In-System Programmability
    No
  • Speed Grade
    STD
  • Maximum Propagation Delay Time (ns)
    0.99
  • Maximum I/O Performance
    700Mbps
  • Minimum Operating Supply Voltage (V)
    1.425
  • Maximum Operating Supply Voltage (V)
    1.575
  • I/O Voltage (V)
    1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Axcelerator
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    676
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    676
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources